



336235-1 | |
|---|---|
DigiKey Part Number | 17-336235-1TR-ND - Tape & Reel (TR) 17-336235-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 336235-1 |
Description | FASTON RECEP 6,35 LIF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 336235-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.673" (17.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,06076 € | 15,19 € |
| 500 | 0,05786 € | 28,93 € |
| 1.000 | 0,05510 € | 55,10 € |
| 2.500 | 0,05165 € | 129,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,04082 € | 285,74 € |
| 14.000 | 0,03887 € | 544,18 € |
| 21.000 | 0,03777 € | 793,17 € |
| 35.000 | 0,03644 € | 1.275,40 € |
| 49.000 | 0,03558 € | 1.743,42 € |
| 70.000 | 0,03470 € | 2.429,00 € |
| 175.000 | 0,03430 € | 6.002,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




