
332416 | |
|---|---|
DigiKey Part Number | 332416-ND |
Manufacturer | |
Manufacturer Product Number | 332416 |
Description | CONN TERM RCPT 8AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 8 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Overall 1.000" (25.40mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Steel |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.240" (6.10mm) | Base Product Number |
Wire Gauge 8 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62993 € | 3.149,65 € |
| Unit Price without VAT: | 0,62993 € |
|---|---|
| Unit Price with VAT: | 0,74962 € |

