332225 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 35,01000 €
Datasheet

Direct


Amphenol RF
In Stock: 1
Unit Price: 31,01000 €
Datasheet
BNC, Twinaxial Connector Plug, Female Socket and Male Pin Non-Constant Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

332225

DigiKey Part Number
A24705-ND
Manufacturer
Manufacturer Product Number
332225
Description
CONN BNC TWIN PLUG STR CRIMP
Customer Reference
Detailed Description
BNC, Twinaxial Connector Plug, Female Socket and Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Female Socket and Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-108, 108A
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
200
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes