Parametric Equivalent

33219 | |
|---|---|
DigiKey Part Number | A27164-ND |
Manufacturer | |
Manufacturer Product Number | 33219 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.764" (19.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.260" (6.60mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,20619 € | 4.123,80 € |
| Unit Price without VAT: | 0,20619 € |
|---|---|
| Unit Price with VAT: | 0,24537 € |






