
331899 | |
|---|---|
DigiKey Part Number | 331899-ND |
Manufacturer | |
Manufacturer Product Number | 331899 |
Description | CONN MINI COAX RCP STR 50OHM PCB |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331899 Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 200 |
Fastening Type Threaded | Base Product Number |

