
331268 | |
|---|---|
DigiKey Part Number | 331268-ND |
Manufacturer | |
Manufacturer Product Number | 331268 |
Description | CONN TERM RECT TONG 10-12 AWG #8 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Yellow |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.040" (1.02mm) | Diameter - Ring ID 0.171" (4.34mm) |
Length - Overall 1.247" (31.67mm) | Base Product Number |
Width - Outer Edges 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84641 € | 4.232,05 € |
| Unit Price without VAT: | 0,84641 € |
|---|---|
| Unit Price with VAT: | 1,00723 € |





