Direct

330878 | |
|---|---|
DigiKey Part Number | 330878-ND |
Manufacturer | |
Manufacturer Product Number | 330878 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polypropylene (PP) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 8281 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-321-1000 | Amphenol RF | 34 | ARF1051-ND | 10,34000 € | Direct |



