Image for 330873 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330873

DigiKey Part Number
A24712-ND
Manufacturer
Manufacturer Product Number
330873
Description
CONN TWINAX RCPT STR PCB
Customer Reference
Detailed Description
Twinaxial Connector Receptacle, Female Socket Non-Constant Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
330873 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.