
330478 | |
|---|---|
DigiKey Part Number | 17-330478-ND |
Manufacturer | |
Manufacturer Product Number | 330478 |
Description | FERRULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-55, 55A, 55B, 141, 142, 223 Cables |
Datasheet | Datasheet |
Category | For Use With/Related Products RG-55, 55A, 55B, 141, 142, 223 Cables |
Manufacturer TE Connectivity AMP Connectors | Body Material Copper Alloy |
Packaging Bulk | Body Finish Silver |
Part Status Active | Color Silver |
Accessory Type Ferrule | Center Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92172 € | 1.460,86 € |
| Unit Price without VAT: | 2,92172 € |
|---|---|
| Unit Price with VAT: | 3,47685 € |

