
32995 | |
|---|---|
DigiKey Part Number | A0937-ND |
Manufacturer | |
Manufacturer Product Number | 32995 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32995 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.296" (7.52mm) |
Width - Outer Edges 0.406" (10.31mm) | Length - Termination 0.268" (6.81mm) |
Length - Overall 0.772" (19.61mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31588 | TE Connectivity AMP Connectors | 0 | 31588-ND | 0,19050 € | Parametric Equivalent |
| 8-32995-1 | TE Connectivity AMP Connectors | 243 | A136756-ND | 0,60000 € | Parametric Equivalent |
| 33-8 | 3M | 0 | 33-8-ND | 0,13590 € | Similar |
| 33-8-W | 3M | 0 | 33-8-W-ND | 0,25085 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19352 € | 1.935,20 € |
| Unit Price without VAT: | 0,19352 € |
|---|---|
| Unit Price with VAT: | 0,23029 € |








