
329852 | |
|---|---|
DigiKey Part Number | A24703-ND |
Manufacturer | |
Manufacturer Product Number | 329852 |
Description | CONN MINI COAX RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 329852 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 1 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Features Extended Insulation |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 200 |
Mounting Type Panel Mount | Base Product Number |

