
329332 | |
|---|---|
DigiKey Part Number | 329332-ND |
Manufacturer | |
Manufacturer Product Number | 329332 |
Description | CONN FERRULE TIN CRIMP NATURAL |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
Category | Body Material Copper Alloy |
Manufacturer TE Connectivity AMP Connectors | Body Finish Tin |
Series | Features Shielded |
Packaging Bulk | Color Natural |
Part Status Obsolete | Base Product Number |
Accessory Type Ferrule |

