
329331 | |
|---|---|
DigiKey Part Number | A122424-ND |
Manufacturer | |
Manufacturer Product Number | 329331 |
Description | CONN FERRULE TERMASPLICE ASSY |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-196A Cable |
Datasheet | Datasheet |
EDA/CAD Models | 329331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-196A Cable | |
Body Material | Copper | |
Body Finish | Tin | |
Features | Shielded | |
Color | Violet | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,82600 € | 28,26 € |
| 25 | 2,64880 € | 66,22 € |
| 50 | 2,52240 € | 126,12 € |
| 100 | 2,40180 € | 240,18 € |
| 250 | 2,25144 € | 562,86 € |
| 500 | 2,14400 € | 1.072,00 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

