Image for 329009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329009

DigiKey Part Number
329009-ND
Manufacturer
Manufacturer Product Number
329009
Description
CONTACT PIN COAX 22-28AWG GOLD
Customer Reference
Detailed Description
Contact Gold Coaxial Pin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
329009 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Coaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.