
328522 | |
|---|---|
DigiKey Part Number | 328522-ND |
Manufacturer | |
Manufacturer Product Number | 328522 |
Description | CONN SPADE TERM 16-22AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.203" (5.16mm) |
Width - Outer Edges 0.296" (7.52mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.514" (13.06mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12718 € | 2.543,60 € |
| Unit Price without VAT: | 0,12718 € |
|---|---|
| Unit Price with VAT: | 0,15134 € |



