
328516 | |
|---|---|
DigiKey Part Number | A0984-ND |
Manufacturer | |
Manufacturer Product Number | 328516 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 328516 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.296" (7.52mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.780" (19.81mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71280 € | 17,82 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,60584 € | 151,46 € |
| 500 | 0,57692 € | 288,46 € |
| 1.000 | 0,54936 € | 549,36 € |
| 3.000 | 0,50839 € | 1.525,17 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |









