
328309 | |
|---|---|
DigiKey Part Number | A27483-ND |
Manufacturer | |
Manufacturer Product Number | 328309 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 328309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82840 € | 20,71 € |
| 50 | 0,78880 € | 39,44 € |
| 100 | 0,75100 € | 75,10 € |
| 250 | 0,70396 € | 175,99 € |
| 500 | 0,67034 € | 335,17 € |
| 1.000 | 0,63833 € | 638,33 € |
| 3.000 | 0,59073 € | 1.772,19 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


















