
328169 | |
|---|---|
DigiKey Part Number | 328169-ND |
Manufacturer | |
Manufacturer Product Number | 328169 |
Description | CONN TERM RECT TONG 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 2.980" (75.69mm) | |
Width - Outer Edges | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Nickel | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.468" (11.89mm) | |
Diameter - Barrel OD | 0.581" (14.76mm) | |
Diameter - Ring ID | 0.328" (8.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,58302 € | 4.291,51 € |
| Unit Price without VAT: | 8,58302 € |
|---|---|
| Unit Price with VAT: | 10,21379 € |



