
327175 | |
|---|---|
DigiKey Part Number | A27090-ND |
Manufacturer | |
Manufacturer Product Number | 327175 |
Description | CONN RING D-SHAPE 4AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud D-Shaped 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 327175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.902" (48.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,05160 € | 51,29 € |
| 50 | 1,95360 € | 97,68 € |
| 100 | 1,86020 € | 186,02 € |
| 300 | 1,72137 € | 516,41 € |
| 500 | 1,66042 € | 830,21 € |
| 1.000 | 1,58119 € | 1.581,19 € |
| 2.500 | 1,48228 € | 3.705,70 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |












