
325905 | |
|---|---|
DigiKey Part Number | 325905-ND |
Manufacturer | |
Manufacturer Product Number | 325905 |
Description | CONN TERM RECT 350 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325905 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.819" (20.80mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.026" (26.06mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.515" (13.08mm) |
Length - Overall 2.790" (70.87mm) | Base Product Number |
Width - Outer Edges 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 15,76700 € | 157,67 € |
| 25 | 14,77960 € | 369,49 € |
| 50 | 14,07440 € | 703,72 € |
| 100 | 13,40290 € | 1.340,29 € |
| 250 | 12,56468 € | 3.141,17 € |
| 500 | 11,96570 € | 5.982,85 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |



