
325712 | |
|---|---|
DigiKey Part Number | 325712-ND |
Manufacturer | |
Manufacturer Product Number | 325712 |
Description | CONN TERM RECT TONG 250 MCM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 250MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Terminal Style No Stud Hole | Diameter - Barrel ID 0.690" (17.53mm) |
Tab Thickness 0.150" (3.81mm) | Diameter - Barrel OD 0.871" (22.12mm) |
Length - Overall 4.840" (122.94mm) | Base Product Number |
Width - Outer Edges 1.280" (32.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,04880 € | 701,22 € |
| Unit Price without VAT: | 28,04880 € |
|---|---|
| Unit Price with VAT: | 33,37807 € |

