Terminal Connector Rectangular Standard 250MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325705

DigiKey Part Number
A136961-ND
Manufacturer
Manufacturer Product Number
325705
Description
CONN TERM RECT 250 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 250MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
325705 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.690" (17.53mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.871" (22.12mm)
Tab Thickness
0.150" (3.81mm)
Diameter - Ring ID
0.515" (13.08mm)
Length - Overall
2.580" (65.53mm)
Base Product Number
Width - Outer Edges
1.280" (32.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15018,21913 €2.732,87 €
Unit Price without VAT:18,21913 €
Unit Price with VAT:21,68076 €