
325603 | |
---|---|
DigiKey Part Number | A113458-ND |
Manufacturer | |
Manufacturer Product Number | 325603 |
Description | CONN TERM RECT 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.450" (62.23mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.807" (20.50mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,24000 € | 20,24 € |
10 | 17,19900 € | 171,99 € |
25 | 16,12200 € | 403,05 € |
50 | 15,35280 € | 767,64 € |
100 | 14,62030 € | 1.462,03 € |
250 | 13,70588 € | 3.426,47 € |
500 | 13,60686 € | 6.803,43 € |
Unit Price without VAT: | 20,24000 € |
---|---|
Unit Price with VAT: | 24,08560 € |