Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325320

DigiKey Part Number
325320-ND
Manufacturer
Manufacturer Product Number
325320
Description
CONN TERM RECT TONG 1/0AWG #5/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.100" (2.54mm)
Length - Overall
-
Width - Outer Edges
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.458" (11.63mm)
Diameter - Barrel OD
0.581" (14.76mm)
Diameter - Ring ID
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.