
325202 | |
|---|---|
DigiKey Part Number | 325202-ND |
Manufacturer | |
Manufacturer Product Number | 325202 |
Description | CONN TERM RECT 2 AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG 5/16 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325202 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.362" (9.19mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.478" (12.14mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.328" (8.33mm) |
Length - Overall 1.620" (41.15mm) | Base Product Number |
Width - Outer Edges 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,86600 € | 98,66 € |
| 25 | 9,24880 € | 231,22 € |
| 50 | 8,80720 € | 440,36 € |
| 100 | 8,38700 € | 838,70 € |
| 250 | 7,86220 € | 1.965,55 € |
| 500 | 7,48732 € | 3.743,66 € |
| 1.000 | 7,13045 € | 7.130,45 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |













