
325197 | |
|---|---|
DigiKey Part Number | 325197-ND |
Manufacturer | |
Manufacturer Product Number | 325197 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.468" (11.89mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95400 € | 23,85 € |
| 50 | 0,90820 € | 45,41 € |
| 100 | 0,86490 € | 86,49 € |
| 250 | 0,81068 € | 202,67 € |
| 500 | 0,77198 € | 385,99 € |
| 1.000 | 0,73511 € | 735,11 € |
| 2.500 | 0,68910 € | 1.722,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |












