
325196 | |
|---|---|
DigiKey Part Number | A119227-ND |
Manufacturer | |
Manufacturer Product Number | 325196 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 325196 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.468" (11.89mm) |
Width - Outer Edges 0.312" (7.92mm) | Length - Termination 0.098" (2.50mm) |
Length - Overall 0.991" (25.17mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,84260 € | 42,13 € |
| 100 | 0,80220 € | 80,22 € |
| 250 | 0,75196 € | 187,99 € |
| 500 | 0,71606 € | 358,03 € |
| 1.000 | 0,68187 € | 681,87 € |
| 2.500 | 0,63918 € | 1.597,95 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

