324658
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324658

DigiKey Part Number
324658-ND
Manufacturer
Manufacturer Product Number
324658
Description
CONN SPLICE 8 AWG CRIMP TERMINYL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
324658 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10036,67490 €3.667,49 €
Manufacturers Standard Package
Unit Price without VAT:36,67490 €
Unit Price with VAT:43,64313 €