2 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324604

DigiKey Part Number
324604-ND
Manufacturer
Manufacturer Product Number
324604
Description
CONN SPADE TERM 16-22AWG #2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
2 Stud
Length - Ring Center to Termination
0.203" (5.16mm)
Width - Outer Edges
0.182" (4.62mm)
Length - Termination
0.181" (4.60mm)
Length - Overall
0.504" (12.80mm)
Tongue Inside Opening
0.093" (2.36mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.9080,19754 €1.562,15 €
Unit Price without VAT:0,19754 €
Unit Price with VAT:0,23507 €