Similar

324578 | |
|---|---|
DigiKey Part Number | A28062-ND |
Manufacturer | |
Manufacturer Product Number | 324578 |
Description | CONN SPADE TERM 10-12AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.296" (7.52mm) | Length - Termination 0.268" (6.81mm) |
Length - Overall 0.733" (18.62mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191180079 | Molex | 7.477 | 0191180079-ND | 0,25000 € | Similar |






