
324549 | |
|---|---|
DigiKey Part Number | 324549-ND |
Manufacturer | |
Manufacturer Product Number | 324549 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Obsolete | Color Natural |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-55825-2 | TE Connectivity AMP Connectors | 98 | A09090-ND | 3,07000 € | Similar |


