
324452 | |
|---|---|
DigiKey Part Number | 324452-ND |
Manufacturer | |
Manufacturer Product Number | 324452 |
Description | CONN INLINE 600 MCM CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 600MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 17,09300 € | 170,93 € |
| 25 | 16,02200 € | 400,55 € |
| 50 | 15,25760 € | 762,88 € |
| 100 | 14,52990 € | 1.452,99 € |
| 250 | 13,62108 € | 3.405,27 € |
| 500 | 13,50610 € | 6.753,05 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |


