
324044 | |
|---|---|
DigiKey Part Number | A27381-ND |
Manufacturer | |
Manufacturer Product Number | 324044 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.587" (14.91mm) | |
Length - Overall | 1.542" (39.17mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.256" (6.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,29880 € | 57,47 € |
| 50 | 2,18880 € | 109,44 € |
| 100 | 2,08430 € | 208,43 € |
| 300 | 1,92880 € | 578,64 € |
| 500 | 1,86054 € | 930,27 € |
| 1.000 | 1,77178 € | 1.771,78 € |
| 2.500 | 1,66095 € | 4.152,38 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |






