
324011 | |
|---|---|
DigiKey Part Number | A27527-ND |
Manufacturer | |
Manufacturer Product Number | 324011 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Offset Holes, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32836 | TE Connectivity AMP Connectors | 336 | A27244-ND | 0,88000 € | Parametric Equivalent |
| 32837 | TE Connectivity AMP Connectors | 8.777 | A27245-ND | 0,58000 € | Parametric Equivalent |
| 32837-1 | TE Connectivity AMP Connectors | 6.528 | 17-32837-1CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,13200 € | 28,30 € |
| 50 | 1,07780 € | 53,89 € |
| 100 | 1,02630 € | 102,63 € |
| 250 | 0,96196 € | 240,49 € |
| 500 | 0,91602 € | 458,01 € |
| 1.000 | 0,87230 € | 872,30 € |
| 3.000 | 0,80726 € | 2.421,78 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |














