Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323913

DigiKey Part Number
323913-ND
Manufacturer
Manufacturer Product Number
323913
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.027" (0.69mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.646" (16.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.031" ~ 0.055" (0.79mm ~ 1.40mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69200 €6,92 €
250,64840 €16,21 €
500,61740 €30,87 €
1000,58780 €58,78 €
2500,55096 €137,74 €
5000,52464 €262,32 €
1.0000,49960 €499,60 €
3.0000,46233 €1.386,99 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €