Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

323763 | |
|---|---|
DigiKey Part Number | A27286-ND |
Manufacturer | |
Manufacturer Product Number | 323763 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323763 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Length - Overall 1.277" (32.44mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1377173-1 | TE Connectivity AMP Connectors | 0 | A134662-ND | 0,56958 € | Parametric Equivalent |
| 160294 | TE Connectivity AMP Connectors | 945 | 160294-ND | 0,38000 € | Parametric Equivalent |
| 165028 | TE Connectivity AMP Connectors | 0 | A122551-ND | 1,10000 € | Parametric Equivalent |
| 165034 | TE Connectivity AMP Connectors | 2.885 | A122056-ND | 0,98000 € | Parametric Equivalent |
| 165035 | TE Connectivity AMP Connectors | 432 | 165035-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62569 € | 3.128,45 € |
| Unit Price without VAT: | 0,62569 € |
|---|---|
| Unit Price with VAT: | 0,74457 € |




















