
323751 | |
|---|---|
DigiKey Part Number | 323751-ND |
Manufacturer | |
Manufacturer Product Number | 323751 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.273" (32.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20000 € | 62,00 € |
| 25 | 5,81160 € | 145,29 € |
| 50 | 5,53400 € | 276,70 € |
| 100 | 5,26980 € | 526,98 € |
| 250 | 4,94000 € | 1.235,00 € |
| 500 | 4,70438 € | 2.352,19 € |
| 1.000 | 4,48007 € | 4.480,07 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |


