323748 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 294
Unit Price: 6,88000 €
Datasheet
Image for 323748 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323748

DigiKey Part Number
323748-ND
Manufacturer
Manufacturer Product Number
323748
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Serrated Termination
Terminal Type
Circular
Color
Orange
Stud/Tab Size
6 Stud
Contact Material
Nickel
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Length - Overall
1.008" (25.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
323059TE Connectivity AMP Connectors294323059-ND6,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes