Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323696

DigiKey Part Number
323696-ND
Manufacturer
Manufacturer Product Number
323696
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Orange
Datasheet
 Datasheet
EDA/CAD Models
323696 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Brazed Seam, High Temperature, Serrated Mating Area
Part Status
Active
Color
Orange
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,44000 €6,44 €
105,47600 €54,76 €
255,13280 €128,32 €
504,88780 €244,39 €
1004,65430 €465,43 €
2504,36300 €1.090,75 €
5004,15488 €2.077,44 €
1.0003,95677 €3.956,77 €
Manufacturers Standard Package
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €