
323039 | |
|---|---|
DigiKey Part Number | A27526-ND |
Manufacturer | |
Manufacturer Product Number | 323039 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Offset Holes, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,98320 € | 24,58 € |
| 50 | 0,93620 € | 46,81 € |
| 100 | 0,89150 € | 89,15 € |
| 250 | 0,83564 € | 208,91 € |
| 500 | 0,79572 € | 397,86 € |
| 1.000 | 0,75772 € | 757,72 € |
| 3.000 | 0,70122 € | 2.103,66 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |












