
322996 | |
|---|---|
DigiKey Part Number | A09002-ND |
Manufacturer | |
Manufacturer Product Number | 322996 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322996 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.203" (5.16mm) |
Width - Outer Edges 0.297" (7.54mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.530" (13.46mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,20092 € | 50,23 € |
| 500 | 0,19130 € | 95,65 € |
| 1.000 | 0,18216 € | 182,16 € |
| 3.000 | 0,16856 € | 505,68 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





