Parametric Equivalent

322873 | |
|---|---|
DigiKey Part Number | 322873-ND |
Manufacturer | |
Manufacturer Product Number | 322873 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322873 Models |
Category | Length - Overall 0.796" (20.22mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Color Orange |
Thickness 0.031" (0.79mm) | Contact Material Nickel |
Width - Outer Edges 0.312" (7.92mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-31159-1 | TE Connectivity AMP Connectors | 0 | 2-31159-1-ND | 0,73219 € | Parametric Equivalent |
| 2-322873-5 | TE Connectivity AMP Connectors | 1.403 | A135523-ND | 4,50000 € | Parametric Equivalent |
| 31159 | TE Connectivity AMP Connectors | 0 | 31159-ND | 0,46913 € | Parametric Equivalent |
| 31269 | TE Connectivity AMP Connectors | 0 | A28042-ND | 0,36393 € | Parametric Equivalent |
| 31396 | TE Connectivity AMP Connectors | 0 | A28043-ND | 0,62112 € | Parametric Equivalent |









