Ring Terminal Connector 1/2 Stud Circular 500-600MCM (kcmil) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322773

DigiKey Part Number
A27146-ND
Manufacturer
Manufacturer Product Number
322773
Description
CONN RING CIRC 500-600MCM #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 500-600MCM (kcmil) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.176" (106.07mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
500-600MCM (kcmil)
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.178" (4.52mm)
Contact Finish
Tin
Width - Outer Edges
2.004" (50.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.