Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322366

DigiKey Part Number
A27407-ND
Manufacturer
Manufacturer Product Number
322366
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322366 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.749" (19.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,64300 €16,43 €
251,53960 €38,49 €
501,46620 €73,31 €
1001,39620 €139,62 €
2501,30868 €327,17 €
5001,24618 €623,09 €
1.0001,18672 €1.186,72 €
3.0001,09825 €3.294,75 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €