Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322365

DigiKey Part Number
322365-ND
Manufacturer
Manufacturer Product Number
322365
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.749" (19.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,15900 €21,59 €
252,02360 €50,59 €
501,92680 €96,34 €
1001,83470 €183,47 €
2501,71980 €429,95 €
5001,63770 €818,85 €
1.0001,55956 €1.559,56 €
3.0001,44333 €4.329,99 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €