
322337 | |
|---|---|
DigiKey Part Number | A113448-ND |
Manufacturer | |
Manufacturer Product Number | 322337 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322337 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 8 Stud | Contact Material Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.811" (20.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46300 € | 34,63 € |
| 25 | 3,24640 € | 81,16 € |
| 50 | 3,09120 € | 154,56 € |
| 100 | 2,94350 € | 294,35 € |
| 250 | 2,75924 € | 689,81 € |
| 500 | 2,62760 € | 1.313,80 € |
| 1.000 | 2,50228 € | 2.502,28 € |
| 3.000 | 2,31584 € | 6.947,52 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |




