322157 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 639
Unit Price: 8,82000 €
Datasheet
Image for 322157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322157

DigiKey Part Number
A28035-ND
Manufacturer
Manufacturer Product Number
322157
Description
CONN RING CIRC 2AWG #1/4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.675" (17.15mm)
Length - Overall
2.112" (53.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.632" (16.05mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes