Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

322155 | |
|---|---|
DigiKey Part Number | 322155-ND |
Manufacturer | |
Manufacturer Product Number | 322155 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Vinyl |
Length - Overall 1.852" (47.04mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324047 | TE Connectivity AMP Connectors | 881 | A27385-ND | 3,69000 € | Parametric Equivalent |
| 52042-1 | TE Connectivity AMP Connectors | 2.751 | A27325-ND | 1,47000 € | Parametric Equivalent |
| 52042-3 | TE Connectivity AMP Connectors | 315 | A27324-ND | 1,50000 € | Parametric Equivalent |
| 52042-7 | TE Connectivity AMP Connectors | 3.574 | A28246CT-ND | 1,92000 € | Parametric Equivalent |
| 52042-9 | TE Connectivity AMP Connectors | 0 | A27324TR-ND | 1,29702 € | Parametric Equivalent |










