
322125 | |
|---|---|
DigiKey Part Number | A27375-ND |
Manufacturer | |
Manufacturer Product Number | 322125 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.505" (12.83mm) |
Width - Outer Edges 0.675" (17.15mm) | Material - Insulation Vinyl |
Length - Overall 2.050" (52.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324053 | TE Connectivity AMP Connectors | 609 | A27392-ND | 8,71000 € | Direct |



