
322089 | |
|---|---|
DigiKey Part Number | 322089-ND |
Manufacturer | |
Manufacturer Product Number | 322089 |
Description | CONN RING CIRC 2/0AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2/0 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.080" (2.03mm) | Insulation Diameter 0.684" (17.37mm) |
Width - Outer Edges 0.926" (23.52mm) | Material - Insulation Vinyl |
Length - Overall 2.540" (64.52mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324083 | TE Connectivity AMP Connectors | 419 | 324083-ND | 13,30000 € | Parametric Equivalent |
| 52046-1 | TE Connectivity AMP Connectors | 0 | A128868-ND | 17,36000 € | Parametric Equivalent |
| 0190710312 | Molex | 0 | 0190710312-ND | 3,02885 € | Parametric Equivalent |




